3-position mains power connector, receptacle gender, with a 10A current rating and 250VAC voltage rating. Features screw terminal termination and a straight orientation. Suitable for free hanging, panel, or snap-in mounting. Operates within a temperature range of -40°C to 70°C and boasts UL94 V-0 flammability rating. Compliant with ROHS standards and holds UL, CSA, VDE, ENEC, and RCM approvals.
Bulgin PX0597 technical specifications.
| Approvals | UL, CSA, VDE, ENEC, RCM |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.