The Bulgin PXV0749-P-04 is a high-performance, 4-pole inline flex cable connector featuring a quick-turn locking mechanism for secure connections in harsh environments. This male plug connector utilizes plug-style contacts and is designed for power or signal applications requiring IP66, IP68, or IP69K protection ratings. It is part of the Buccaneer 7000 series, which offers a robust plastic body construction and simplified assembly.
Bulgin PXV0749-P-04 technical specifications.
| Number of Contacts | 4 |
| Current Rating | 25A |
| Voltage Rating | 600V AC/DC |
| Contact Type | Plug (Male) |
| Termination Style | Screw Terminal |
| Coupling Type | Quick Turn Locking |
| Operating Temperature Range | -40 to +120°C |
| Cable Diameter Acceptance | 7.0 to 9.0mm |
| Ingress Protection | IP66, IP68, IP69K |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Bulgin PXV0749-P-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.