The PXV0749/P/07 is a high-performance circular connector from Bulgin's Standard Buccaneer series. It features a 7-pole male pin configuration with screw termination, designed for cable mounting. Built for harsh environments, it offers IP68 and IP69K protection ratings when mated, ensuring resistance against water and dust ingress.
Bulgin PXV0749/P/07 technical specifications.
| Number of Poles | 7positions |
| Current Rating | 3A |
| Voltage Rating | 277V |
| Contact Type | Male Pin |
| Termination Style | Screw Terminal |
| IP Rating | IP68, IP69K |
| Operating Temperature Range | -20 to +70°C |
| Body Material | Polyamide (UL94V-0) |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Bulgin PXV0749/P/07 to view detailed technical specifications.
No datasheet is available for this part.