SPST rocker switch featuring quick connect termination for efficient assembly. Rated for 10A at 250VAC, this illuminated switch offers reliable ON/OFF functionality. Its round rocker design provides a tactile user interface.
Bulgin R13112ABB-602AW technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | R13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bulgin R13112ABB-602AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.