Bulgin SA2405 technical specifications.
| Accessory Type | Cap |
| Brand | Bulgin |
| Manufacturer | Bulgin |
| Product Category | Standard Circular Connector |
| Product Type | Accessories |
| Mounting Style | Panel |
| RoHS | Details |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.