Bulgin SX0550 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SX0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.