Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 10A 250VAC 28VDC Panel Mount with Threads
Bulgin SX0780/63 technical specifications.
| Actuator Length | 20.2mm |
| Actuator Type | Toggle |
| Contact Current Rating | 10A |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin SX0780/63 to view detailed technical specifications.
No datasheet is available for this part.