Switch Rocker ON OFF DPST Solder Curved Rocker 15A 277VAC 24VDC 372.85VA
Bulgin T8550VBABR technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
Download the complete datasheet for Bulgin T8550VBABR to view detailed technical specifications.
No datasheet is available for this part.