This DPST latching pushbutton switch features a square button actuator and can withstand a maximum current rating of 16 amps at 250VAC. It has an electrical life of 50,000 cycles and is designed for panel mount or through hole mounting. The switch is available in a variety of configurations, including ON OFF and DPST, making it suitable for a range of applications.
Bulgin V8250BAAAA technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin V8250BAAAA to view detailed technical specifications.
No datasheet is available for this part.