Burkert 136029 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 2mm |
| Series | 6013EX |
| RoHS | Compliant |
Download the complete datasheet for Burkert 136029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.