The Burkert 141 447 manual valve is a polypropylene-bodied device designed for use with a variety of media, including abrasive, aggressive, liquid, and neutral gases. It features a normally closed actuation type and operates within a temperature range of -10 to 60 degrees Celsius. The valve has a flow coefficient of 3 Kv and can withstand a maximum operating pressure of 8.5 bar. It measures 124mm in length, 64mm in depth, and 144.5mm in height, with a port size of 0.75.
Burkert 141 447 technical specifications.
| Actuation Type | Air|Neutral Gas |
| Media | Abrasive Fluid|Aggressive Fluid|Liquid|Neutral Gas |
| Body Material | Polypropylene |
| Valve State | Normally Closed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Operating Pressure Range | 8.5bar(Max) |
| Flow Coefficient | 3Kv |
| Port Size | 0.75in |
| Product Length | 124mm |
| Product Depth | 64mm |
| Height | 144.5mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Burkert 141 447 to view detailed technical specifications.
No datasheet is available for this part.