
Burkert Proportional Solenoid Valve 175989, 2 port , NC, 24 V dc, 1/2in
Burkert 175989 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 6mm |
| Series | 2835 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 175989 to view detailed technical specifications.
No datasheet is available for this part.