Burndy 1PBS350 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Depth | 34mm |
| Gender | Female |
| Insulation | Insulated |
| Length | 118mm |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy 1PBS350 to view detailed technical specifications.
No datasheet is available for this part.