Burndy is a leading manufacturer of electrical connectors, tools, and accessories for a wide range of industries, including utility, industrial, and commercial markets.

Ground Rod Terminal, 1/0 AWG, Horizontal, 1" Rod
Clamps For Joining A Range Of Cable, Parallel Or At Right Angles To Rod Or Tube
FULL - TENSION HYSPLICE
Copper Splice Terminal, 4/0 - 1/0 AWG
Fork Terminal 6AWG
One Piece Copper Terminal, Ring Tongue, #6 AWG, 5/16" stud, 55 Index Conn
GROUND CONNECTOR
1 AWG HVYDTY RING 5/16 S
Conn Housing 10 POS Crimp T Style Cable Mount
Ring Tongue Terminal
YH298C W/CLEAR CCFDFR
Quick Disconnect Terminal 18-22AWG Copper F 32.51mm Electro Tin Bag
Lug Terminal (1/0)AWG
Splice Terminal (3/0)AWG Copper Gray F 21mm Tin
WEJTAP CONN RED
GROUND CONNECTOR
Grounding Plate
Lug Terminal (1/0)AWG 84.32mm
Connector Accessories Clear Polycarbonate H-Tap-Flame Retardant Cover
3 1/2 Braid to 4 Ips
Ground Clamp For Copper Cables
Cast Al Alloy Tee Connector, Cable to Cable
Lug Terminal
Terminal Connector Nylon Material
Screw Terminal 4AWG Aluminum 71mm Tin