Burndy 1PBS500 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Depth | 42mm |
| Gender | Female |
| Insulation | Insulated |
| Length | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy 1PBS500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.