Burndy 1PL3503 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Depth | 59mm |
| Insulation | Insulated |
| Length | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy 1PL3503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.