Burndy 1PLD2/012 technical specifications.
| Depth | 40mm |
| Housing Color | Black |
| Length | 209mm |
| Number of Rows | 1 |
| Orientation | Tee Style |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy 1PLD2/012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.