Burndy 1PLD44 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Depth | 38mm |
| Gender | Female |
| Insulation | Insulated |
| Length | 50mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy 1PLD44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.