Burndy 1PLD6003 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Depth | 76mm |
| Insulation | Insulated |
| Length | 102mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy 1PLD6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.