Burndy 1PLD7504 technical specifications.
| Depth | 86mm |
| Housing Color | Black |
| Length | 143mm |
| Number of Rows | 1 |
| Orientation | Tee Style |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Burndy 1PLD7504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.