Burndy BDALHC16500 technical specifications.
| Type | Power Distribution Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Current Rating | 380/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Burndy BDALHC16500 to view detailed technical specifications.
No datasheet is available for this part.