Burndy CH5C technical specifications.
| Body Material | Nylon |
| Color | Black, White |
| Depth | 9.52mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Burndy CH5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.