
Copper Stud Connector from Burndy, designed for substation applications. It features a copper alloy body with DURIUM™ Silicon Bronze hardware, 4 holes, and an in-line pad configuration. Unplated, it supports a stud to pad connection and is rated for 230 kV KVA.
Burndy FD72D22 technical specifications.
| Application | Substation |
| Connector Type | Stud Connector |
| Material | Copper Alloy |
| Material Hardware | DURIUM™ Silicon Bronze |
| Physical Attribute - Number of Holes | 4 |
| Physical Attribute - Pad Configuration | 4x4-4 holes |
| Physical Attribute Pad Orientation | In-line |
| Plated | N |
| Plating Type | Unplated |
| Type | Studs |
| UPC | 781810110270 |
| UPC 12 Digit | 7818101102700 |
| Dimension B Length fraction | 3in |
| Dimension B Length inch | 3.00in |
| Dimension - Bolt Size fraction | 5/8 |
| Dimension - D inch | 4.00in |
| Dimension - F Width Center to Center inch | 1.75in |
| Dimension - L Length Overall mm | 247mm |
| Dimension - Length Overall inch | 9.72in |
| Dimension - Pad Width inch | 4.00in |
| Dimension - Pin Diameter fraction | 4in |
| Dimension - Pin Diameter inch | 4.000in |
| Dimension Thread Size | 5/8-12 |
| Dimension - Threads per inch | 12 |
| Rating - KVA | 230kV |
| Conductor - Connection Combination | Stud to Pad |
| Minimum Pack Quantity | 1 |
| Csa Approved | No |
| Etl | No |
| Ul Recognized | No |
| Culus | No |
| Rohs Compliance Status | Exempt |
| Ul Listed | No |
Download the complete datasheet for Burndy FD72D22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.