Burndy KA34U technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Depth | 39mm |
| Length | 71mm |
| Mount | Screw |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy KA34U to view detailed technical specifications.
No datasheet is available for this part.