Burndy TP16-8 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 2.84|3.5mm |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Burndy TP16-8 to view detailed technical specifications.
No datasheet is available for this part.