Burndy YA262LN-90 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Stud Size | 12.7mm |
| Mounting | Cable Mount |
| Wire Size | (2/0)AWG |
Download the complete datasheet for Burndy YA262LN-90 to view detailed technical specifications.
No datasheet is available for this part.