Burndy YA28A5 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Depth | 29.71mm |
| Insulation | Non-Insulated |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YA28A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.