Burndy YA2CA1 technical specifications.
| Body Plating | Tin |
| Depth | 22mm |
| Insulation | Non-Insulated |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YA2CA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.