Burndy YA34A3 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Depth | 41.14mm |
| Insulation | Non-Insulated |
| Length | 172.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YA34A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.