Burndy YA36A5 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Depth | 50.03mm |
| Insulation | Non-Insulated |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YA36A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.