Burndy YA402N-45 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Stud Size | 12.7mm |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Burndy YA402N-45 to view detailed technical specifications.
No datasheet is available for this part.