Burndy YA48A3 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Length | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YA48A3 to view detailed technical specifications.
No datasheet is available for this part.