Burndy YA4CA6 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Depth | 20.32mm |
| Insulation | Non-Insulated |
| Length | 58.92mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YA4CA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.