Burndy YA4CL2TC14 technical specifications.
| Depth | 12.45mm |
| Length | 59.94mm |
| Mount | Bolt |
| RoHS Compliant | No |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YA4CL2TC14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.