Burndy YAE12N9 technical specifications.
| Color | Green |
| Depth | 7.87mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YAE12N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.