Burndy YAES10K-13 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Depth | 13.46mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YAES10K-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.