Burndy YAV10T3 technical specifications.
| Depth | 11.94mm |
| Length | 27.94mm |
| Packaging | Bulk |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Burndy YAV10T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.