Burndy YAV12G2 technical specifications.
| Depth | 7.62mm |
| Length | 20.82mm |
| Packaging | Bulk |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Burndy YAV12G2 to view detailed technical specifications.
No datasheet is available for this part.