Burndy YAV14T1 technical specifications.
| Depth | 7.87mm |
| Length | 20.06mm |
| Packaging | Bulk |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YAV14T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.