Burndy YAV25L1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Length | 51.56mm |
| RoHS | Compliant |
Download the complete datasheet for Burndy YAV25L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.