Burndy YAZ8C2TC14 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 11.09mm |
| Insulation | Non-Insulated |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Burndy YAZ8C2TC14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.