Burndy YGA262N technical specifications.
| Body Material | Copper |
| Depth | 21mm |
| Insulation | Non-Insulated |
| Length | 126mm |
| RoHS | Compliant |
Download the complete datasheet for Burndy YGA262N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.