Burndy YS25A1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Depth | 15mm |
| Insulation | Non-Insulated |
| Length | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YS25A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.