Burndy YS4CA1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Depth | 11mm |
| Insulation | Non-Insulated |
| Length | 50mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Burndy YS4CA1 to view detailed technical specifications.
No datasheet is available for this part.