16-bit, successive approximation analog-to-digital converter (ADC) with a single channel and parallel, word access interface. Features a CMOS technology, 28 terminals, and operates from a nominal 5V supply. Accepts analog input voltages from -10V to +10V, with a maximum operating temperature of 85°C and a minimum of -25°C. This integrated circuit offers one function and a dual terminal position.
Burr-Brown ADS7805U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS7805U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.