16-bit successive approximation analog-to-digital converter (ADC) featuring a single channel and serial data output. Operates with a 5V supply voltage and accepts analog input signals from -10V to +10V. Designed for a wide operating temperature range of -25°C to +85°C, this CMOS component is housed in a 20-terminal PDSO package.
Burr-Brown ADS7809U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS7809U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.