Burr-Brown ADS7822E/250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS7822E/250 to view detailed technical specifications.
No datasheet is available for this part.