Burr-Brown ADS7846N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS7846N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.