The ADS830E is an 8-bit industrial-grade analog-to-digital converter with a proprietary conversion method. It operates within a supply voltage of 5V and features a temperature grade of industrial, suitable for harsh environments. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 20-pin SSOP package, making it suitable for surface-mount applications.
Burr-Brown ADS830E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.5 |
| Analog Input Voltage-Min | 1.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ADS830E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.