The DAC7613E is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 1mA. It features a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device has 24 terminals and is available in a SSOP-24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown DAC7613E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DAC7613E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.